+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 256kB FLASH | |
Mounting | SMD | |
Number of inputs/outputs | 50 | |
Kind of architecture | Cortex M0+ | |
Operating temperature | -40...125°C | |
Family | ARM | |
Peripherial | DMA | |
Number of 16bit timers | 3 | |
Kind of core | 32-bit | |
Clock frequency | 48MHz |