+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8324590000

Relay: solid state; Ucntrl: 24VDC; 20mA; for DIN rail mounting

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8324590000

Alternative designations: MCZ TO 24VDC/50MS

TME Symbol:
MCZ-TO-24VDC/50MS

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Control voltage
24V DC
Max. operating current
20mA
Mounting
for DIN rail mounting
Manufacturer series
MCZ
Body dimensions
6.1x91x63.2mm
IP rating
IP20
Indication
LED
Electrical connection
spring-loaded terminals
Leads
screw terminals
Contacts configuration
SPST-NO
Coil voltage
24V DC
Operating temperature
-25...50°C
Lamp colour
green
Gross weight22.4 g
See other products in this category: DC Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8324590000
0 in TME stock
Net price for quantities from 1 pcs - 73.40 USDGross price for quantities from 1 pcs - 73.40 USD
Net price for quantities from 10 pcs - 68.95 USDGross price for quantities from 10 pcs - 68.95 USD
Net price for quantities from 20 pcs - 64.51 USDGross price for quantities from 20 pcs - 64.51 USD
Net price for quantities from 40 pcs - 60.06 USDGross price for quantities from 40 pcs - 60.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.