+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: MCZ OVP CL 48VUC 1,25A
Manufacturer | WEIDMÜLLER | |
Type of relay | solid state | |
Control voltage | 48V AC, 48V DC | |
Max. operating current | 1.25A | |
Mounting | for DIN rail mounting | |
Manufacturer series | MCZ OVP | |
Body dimensions | 6x63.5x91mm | |
IP rating | IP20 | |
Electrical connection | spring-loaded terminals | |
Operating temperature | -40...60°C | |
Protection | anti-overvoltage OVP |