+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8449030000

Relay: solid state; Ucntrl: 48VAC,48VDC; 500mA; MCZ OVP; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8449030000

Alternative designations: MCZ OVP SL 48VUC 0,5A

TME Symbol:
MCZOVPSL-48VUC0.5A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Control voltage
48V AC, 48V DC
Max. operating current
0.5A
Mounting
for DIN rail mounting
Manufacturer series
MCZ OVP
Body dimensions
6x63.5x91mm
IP rating
IP20
Electrical connection
spring-loaded terminals
Operating temperature
-40...60°C
Protection
anti-overvoltage OVP
Gross weight23.7 g
See other products in this category: DC Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8449030000
0 in TME stock
Net price for quantities from 1 pcs - 92.94 USDGross price for quantities from 1 pcs - 92.94 USD
Net price for quantities from 10 pcs - 87.32 USDGross price for quantities from 10 pcs - 87.32 USD
Net price for quantities from 20 pcs - 81.68 USDGross price for quantities from 20 pcs - 81.68 USD
Net price for quantities from 40 pcs - 76.05 USDGross price for quantities from 40 pcs - 76.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.