+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8449150000

Relay: solid state; Ucntrl: 24VDC; 13A; for DIN rail mounting

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8449150000

Alternative designations: MCZ OVP TAZ DIODE 24VDC

TME Symbol:
MCZOVPTAZDIODE24DC

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Control voltage
24V DC
Max. operating current
13A
Mounting
for DIN rail mounting
Manufacturer series
MCZ OVP
Body dimensions
6x63.5x91mm
IP rating
IP20
Electrical connection
spring-loaded terminals
Operating temperature
-40...60°C
Protection
anti-overvoltage OVP
Number of poles
2
Gross weight22.76 g
See other products in this category: DC Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8449150000
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.23 USDGross price for quantities from 1 pcs - 30.23 USD
Net price for quantities from 10 pcs - 26.28 USDGross price for quantities from 10 pcs - 26.28 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs