+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: REDS MUSIC
Manufacturer | REDS MUSIC | |
Type of wire | instrumental | |
Cable structure | 4x0.14mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Insulation colour | black | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC | |
Package contents | 500m | |
Number of cores | 4 | |
Core section | 0.14mm2 | |
Cable external diameter | 4.9mm | |
Operating temperature | -15...65°C |