+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MD100C16D1

Module: diode; double series; 1.6kV; If: 100A; D1; Ufmax: 1.4V; screw


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MD100C16D1
TME Symbol:
MD100C16D1-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
100A
Case
D1
Max. forward voltage
1.4V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight105.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules YANGJIE TECHNOLOGY,
*
MD100C16D1
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 19.41 USDGross price for quantities from 3 pcs - 19.41 USD
Packaging method by the manufacturer:Tray = 10 pcs