+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.6kV | |
Load current | 100A | |
Max. forward impulse current | 0.92kA | |
Electrical mounting | screw | |
Version | module | |
Max. forward voltage | 1.9V | |
Leads | M5 screws | |
Case | M5 | |
Mechanical mounting | screw | |
Features of semiconductor devices | glass passivated |