+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | MOSFET gate driver | |
Case | QFN12 | |
Output current | 2A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 4.5...13V | |
Impulse rise time | 6ns | |
Pulse fall time | 6ns | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. |