+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MD160S16M5

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 160A; Ifsm: 1.8kA

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MD160S16M5
TME Symbol:
MD160S16M5-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
160A
Max. forward impulse current
1.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.75V
Leads
M6 screws
Case
M5
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight194 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers YANGJIE TECHNOLOGY
*
MD160S16M5
Product withdrawn from the offer
Use the specification table below to search for similar products