+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MD165C16D2

Module: diode; double series; 1.6kV; If: 165A; D2; Ufmax: 1.4V; screw


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MD165C16D2
TME Symbol:
MD165C16D2-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
165A
Case
D2
Max. forward voltage
1.4V
Max. forward impulse current
6kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight178 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules YANGJIE TECHNOLOGY,
*
MD165C16D2
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 35.91 USDGross price for quantities from 1 pcs - 35.91 USD
Net price for quantities from 3 pcs - 32.30 USDGross price for quantities from 3 pcs - 32.30 USD
Packaging method by the manufacturer:Tray = 8 pcs