+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MD1820K6-G

IC: driver; H-bridge; MOSFET gate driver; QFN16; 2A; Ch: 4; 5÷10V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MD1820K6-G
TME Symbol:
MD1820K6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
MOSFET gate driver
Case
QFN16
Output current
2A
Number of channels
4
Mounting
SMD
Operating temperature
-20...85°C
Operating voltage
5...10V
Impulse rise time
6ns
Pulse fall time
6ns
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MD1820K6-G
0 in TME stock
Net price for quantities from 3300 pcs - 1.43 USDGross price for quantities from 3300 pcs - 1.43 USD
No. of pieces (Multiplicity: 3 300)