+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1202876

Automation module: digital output; 5VDC,7÷28VDC; RS485; Modbus

NEW

Manufacturer: MODIG

Manufacturer part number:
1202876
TME Symbol:
MD20001

Specification

Manufacturer
MODIG
Type of automation module
digital output
Mounting
for DIN rail mounting
Interface
RS485
Communictions protocol
Modbus
Number of outputs
12
Body dimensions
175x90x41mm
Kind of output 1
relay, SPDT
Supply voltage
  • 5V DC
  • 7...28V DC
Gross weight469.5 g
Certificates
EAN code5902186335790
See other products in this category: Industrial Networks MODIG,
*
1202876
2 in TME stock
Net price for quantities from 1 pcs - 32.03 USDGross price for quantities from 1 pcs - 32.03 USD
No. of pieces (Multiplicity: 1)