+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1200266

Automation module: digital output; 5VDC; for DIN rail mounting


Manufacturer: MODIG

Manufacturer part number:
1200266
TME Symbol:
MD20002

Specification

Manufacturer
MODIG
Type of automation module
digital output
Mounting
for DIN rail mounting
Interface
RS485
Communictions protocol
Modbus
Number of outputs
16
Body dimensions
200x110x60mm
Kind of output 1
relay, SPDT
Supply voltage
  • 5V DC
Gross weight621.2 g
Certificates
EAN code5902186335820
See other products in this category: Industrial Networks MODIG,
*
1200266
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.64 USDGross price for quantities from 1 pcs - 32.64 USD