+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MD200C16D2

Module: diode; double series; 1.6kV; If: 200A; D2; Ufmax: 1.22V

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MD200C16D2
TME Symbol:
MD200C16D2-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
200A
Case
D2
Max. forward voltage
1.22V
Max. forward impulse current
6.8kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight181.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diode modules YANGJIE TECHNOLOGY
*
MD200C16D2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 8 pcs