+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDA2R10MV2

Timer; Range: 0,05s÷9999h; DPDT; 24÷240VAC; 24÷240VDC; TMR48D


Manufacturer: CROUZET

Manufacturer part number:
MDA2R10MV2
TME Symbol:
MDA2R10MV2

Specification

Manufacturer
CROUZET
Type of automation module
timer
Counting range
0,05s...9999h
Kind of output
DPDT
Number of operation modes
1
Mounting
on panel, socket
Manufacturer series
TMR48D
Counter operation modes
delayed switching on
Operating temperature
-10...60°C
Output 1 electrical parameters
250V AC / 5A
Kind of display used
LED
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
8
IP rating
IP20, IP66 (from the front)
Related items
CROUZET-25622130
Family
Syr-line TMR48D
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight131.44 g
Certificates
EAN code3593150048192
See other products in this category: Digital Timers CROUZET,
See other products from this series.:
*
MDA2R10MV2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 235.29 USDGross price for quantities from 1 pcs - 235.29 USD
Net price for quantities from 5 pcs - 221.77 USDGross price for quantities from 5 pcs - 221.77 USD
Net price for quantities from 10 pcs - 213.16 USDGross price for quantities from 10 pcs - 213.16 USD
Net price for quantities from 25 pcs - 202.77 USDGross price for quantities from 25 pcs - 202.77 USD