+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDBT42Q-AT2-TR

Module: Bluetooth Low Energy; Bluetooth: 5.0,5.1,5.2,5.4; 8dBm

Manufacturer: RAYTAC

Manufacturer part number:
MDBT42Q-AT2-TR
TME Symbol:
MDBT42Q-AT2-TR

Specification

Manufacturer
RAYTAC
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.1, 5.2, 5.4, 5.0
Transmitter output power
8dBm
Range
80m
Kind of antenna
Chip
Receiver sensitivity
-96dBm
Mounting
SMD
Dimensions
16x10x2.2mm
Ciphering
AES128
Data transfer rate
2Mbps
Band
2.4GHz
Memory
24kB RAM 192kB FLASH
Components
nRF52810
Kind of architecture
Cortex M4
Number of inputs/outputs
8
Additional functions
AT commands
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • UART
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYTAC,
*
MDBT42Q-AT2-TR
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Product for special order