+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDBT42Q-AT2-UART-S

Dev.kit: Bluetooth Low Energy; Bluetooth: 5.0,5.1,5.2,5.4; 2Mbps


Manufacturer: RAYTAC

Manufacturer part number:
MDBT42Q-AT2-UART-S
TME Symbol:
MDBT42Q-AT2-UART-S

Specification

Manufacturer
RAYTAC
Type of development kit
Bluetooth Low Energy
Bluetooth version
5.1, 5.2, 5.4, 5.0
Components
nRF52810
Ciphering
AES128
Data transfer rate
2Mbps
Receiver sensitivity
-96dBm
Transmitter output power
8dBm
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Memory
24kB RAM 192kB FLASH
Range
80m
Additional functions
AT commands
Band
2.4GHz
Number of inputs/outputs
8
Interface
  • GPIO
  • UART
Supply voltage
  • 1.7...3.6V DC
Gross weight47.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits for data transmission RAYTAC,
*
MDBT42Q-AT2-UART-S
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.26 USDGross price for quantities from 1 pcs - 20.26 USD