+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAYTAC | |
Type of development kit | Bluetooth Low Energy | |
Bluetooth version | 4.2, 5.1, 5.2, 5.4, 5.0 | |
Components | nRF52832 | |
Communictions protocol | ANT+ | |
Ciphering | AES128 | |
Data transfer rate | 2Mbps | |
Receiver sensitivity | -96dBm | |
Transmitter output power | 6dBm | |
Kind of architecture | Cortex M4F | |
Operating temperature | -40...85°C | |
Memory | 64kB RAM 512kB FLASH | |
Range | 80m | |
Additional functions | NFC | |
Band | 2.4GHz | |
Number of inputs/outputs | 32 |