+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDBT50-P512K-TR

Module: Bluetooth Low Energy; Bluetooth: 5.0,5.1,5.2,5.4; 8dBm

Manufacturer: RAYTAC

Manufacturer part number:
MDBT50-P512K-TR
TME Symbol:
MDBT50-P512K-TR

Specification

Manufacturer
RAYTAC
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.1, 5.2, 5.4, 5.0
Transmitter output power
8dBm
Range
0.5km
Kind of antenna
PCB
Communictions protocol
IEEE 802.15.4, Thread, ZigBee
Receiver sensitivity
-103dBm
Mounting
SMD
Dimensions
13.2x8.4x2.1mm
Ciphering
AES128
Data transfer rate
2Mbps
Band
2.4GHz
Memory
128kB RAM 512kB FLASH
Components
nRF52833
Kind of architecture
Cortex M4
Number of inputs/outputs
18
Additional functions
NFC
Number of A/D channels
8
Operating temperature
-40...105°C
Supply voltage
  • 1.7...5.5V DC
Interface
  • GPIO
  • I2C
  • I2S
  • NFC
  • PMD
  • PWM
  • SPI
  • UART
  • USB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYTAC,
*
MDBT50-P512K-TR
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Product for special order