+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDBT50Q-1MV2

Module: Bluetooth Low Energy; Bluetooth: 5.0,5.1,5.2,5.4; 8dBm


Manufacturer: RAYTAC

Manufacturer part number:
MDBT50Q-1MV2
TME Symbol:
MDBT50Q-1MV2

Specification

Manufacturer
RAYTAC
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.1, 5.2, 5.4, 5.0
Transmitter output power
8dBm
Range
550m
Kind of antenna
Chip
Communictions protocol
ANT+, IEEE 802.15.4, Thread, ZigBee
Receiver sensitivity
-103dBm
Mounting
SMD
Dimensions
15.5x10.5x2.05mm
Ciphering
AES128
Data transfer rate
2Mbps
Band
2.4GHz
Memory
256kB RAM 1MB FLASH
Components
nRF52840
Kind of architecture
Cortex M4
Number of inputs/outputs
48
Additional functions
NFC
Number of A/D channels
8
Operating temperature
-40...85°C
Supply voltage
  • 1.7...5.5V DC
Interface
  • GPIO
  • I2C
  • I2S
  • NFC
  • PMD
  • PWM
  • SPI
  • UART
  • USB
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYTAC,
*
MDBT50Q-1MV2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
Net price for quantities from 10 pcs - 8.94 USDGross price for quantities from 10 pcs - 8.94 USD
Net price for quantities from 25 pcs - 8.59 USDGross price for quantities from 25 pcs - 8.59 USD
Net price for quantities from 88 pcs - 8.10 USDGross price for quantities from 88 pcs - 8.10 USD
Net price for quantities from 176 pcs - 7.87 USDGross price for quantities from 176 pcs - 7.87 USD
Packaging method by the manufacturer:Tray = 88 pcs