+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDC-204

Connector: DIN mini; socket; female; PIN: 4; THT; angled 90°


Manufacturer: NINIGI

Manufacturer part number:
MDC-204
TME Symbol:
MDC-204

Specification

Manufacturer
NINIGI
Type of connector
DIN mini
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight3.613 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini DIN connectors NINIGI,
*
MDC-204
186 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.