+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | MDD01-N | |
Efficiency | 78% | |
Operating temperature | -40...90°C | |
Insulation voltage | 6kV DC | |
Number of outputs | 2 |