+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDE0A5C060K

Transistor: N/P-MOSFET; unipolar; 60V; 500mA; Idm: 1A; 450mW; SOT563

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MDE0A5C060K
TME Symbol:
MDE0A5C060K-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.5A
Pulsed drain current
1A
Power dissipation
0.45W
Case
SOT563
On-state resistance
1.8Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors DIOTEC SEMICONDUCTOR,
*
MDE0A5C060K
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.