+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDF-D.08

Spacer ring; MDF; 165mm; Renault; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.08
TME Symbol:
MDF-D.08

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Renault
Application - car model
Reanult Laguna II 2001->2007, Renault Clio II 1998->2005, Renault Clio III 2005->, Renault Thalia I 2001-> 2008
Application - loudspeaker localisation
Renault Clio front doors, Renault Laguna front doors, Renault Thalia front doors
Internal diameter
144mm
Thickness
18mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight169.5 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.08
10 in TME stock
Net price for quantities from 1 set - 8.70 USDGross price for quantities from 1 set - 8.70 USD
Net price for quantities from 3 set - 7.73 USDGross price for quantities from 3 set - 7.73 USD
Net price for quantities from 5 set - 6.76 USDGross price for quantities from 5 set - 6.76 USD
Net price for quantities from 10 set - 6.28 USDGross price for quantities from 10 set - 6.28 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set