+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDF-D.12

Spacer ring; MDF; 165mm; Nissan,Opel,Renault; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.12
TME Symbol:
MDF-D.12

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Nissan, Opel, Renault
Application - car model
Nissan Primastar 2001->, Opel Astra G 1998->2009, Opel Combo B 1994->2001, Opel Combo C 2001->2011, Opel Corsa B 1993->2000, Opel Corsa C 2000->2006, Opel Tigra 1994->2000, Opel Vivaro 2001->, Renault Trafic 2001->
Application - loudspeaker localisation
Nissan Primastar front doors, Opel Astra G front doors, Opel Combo B front doors, Opel Combo C front doors, Opel Corsa B front doors, Opel Corsa C front doors, Opel Tigra front doors, Opel Vivaro front doors, Renault Trafic front doors
Internal diameter
144mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight254.6 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.12
9 in TME stock
Net price for quantities from 1 set - 9.65 USDGross price for quantities from 1 set - 9.65 USD
Net price for quantities from 3 set - 8.58 USDGross price for quantities from 3 set - 8.58 USD
Net price for quantities from 5 set - 7.50 USDGross price for quantities from 5 set - 7.50 USD
Net price for quantities from 10 set - 6.97 USDGross price for quantities from 10 set - 6.97 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set