+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDF-D.14

Spacer ring; MDF; 165mm; Seat,VW,Škoda; impregnated,varnished


Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.14
TME Symbol:
MDF-D.14

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Leon, Seat Toledo 1996->, Škoda Fabia, VW Bora, VW Golf 4, VW Passat, VW Polo 2002->
Internal diameter
144mm
Thickness
30mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight383.6 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.14
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 7.22 USDGross price for quantities from 1 set - 7.22 USD
Net price for quantities from 3 set - 6.42 USDGross price for quantities from 3 set - 6.42 USD
Net price for quantities from 5 set - 5.62 USDGross price for quantities from 5 set - 5.62 USD
Net price for quantities from 10 set - 5.22 USDGross price for quantities from 10 set - 5.22 USD
Packaging method by the manufacturer:Bag = 1 set