+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Mitsubishi | |
Application - car model | Mitsubishi Carisma ->1999, Mitsubishi Colt 1996->2003 | |
Application - loudspeaker localisation | Mitsubishi Carisma front doors, Mitsubishi Colt front doors | |
Internal diameter | 144mm | |
Thickness | 10mm | |
Car Audio features | impregnated, varnished | |
Quantity in set/package | 2pcs. |