+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Honda | |
Application - car model | Honda Accord 2008->2011, Honda Accord 2008->2012, Honda Civic 2006->2011, Honda Civic 2006->2012, Honda Civic 2011->2017, Honda Civic 2015->, Honda Civic Tourer 2013->2014, Honda Crosstour 2010->2012, Honda CR-V 2013->, Honda CR-Z 2010->, Honda Insight 2009->2012, Honda Jazz 2009->2015 | |
Application - loudspeaker localisation | Honda Accord front doors, Honda Civic front doors, Honda CR-V front doors | |
Internal diameter | 144mm | |
Thickness | 18mm | |
Car Audio features | impregnated, varnished | |
Quantity in set/package | 2pcs. |