+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Mercedes | |
Application - car model | Mercedes A-Class (W168) 1997->2004 | |
Application - loudspeaker localisation | Mercedes A-class front doors | |
Internal diameter | 144mm | |
Car Audio features | impregnated, varnished | |
Quantity in set/package | 2pcs. |