+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDF-D.73

Spacer ring; MDF; 130mm; Mercedes; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.73
TME Symbol:
MDF-D.73

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Application - car brand
Mercedes
Application - car model
Mercedes Viano 2003->2014, Mercedes Vito 1995->2014
Application - loudspeaker localisation
Mercedes Viano front doors, Mercedes Vito front doors
Internal diameter
117mm
Thickness
18mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight261.4 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.73
12 in TME stock
Net price for quantities from 1 set - 5.88 USDGross price for quantities from 1 set - 5.88 USD
Net price for quantities from 3 set - 5.22 USDGross price for quantities from 3 set - 5.22 USD
Net price for quantities from 5 set - 4.57 USDGross price for quantities from 5 set - 4.57 USD
Net price for quantities from 10 set - 4.25 USDGross price for quantities from 10 set - 4.25 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set