+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDF-D.74

Spacer ring; MDF; 165mm; Mercedes; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.74
TME Symbol:
MDF-D.74

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Mercedes
Application - car model
Mercedes A-Class 2004->2012
Application - loudspeaker localisation
Mercedes A-class front doors
Internal diameter
144mm
Thickness
24mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight250 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.74
0 in TME stock
Net price for quantities from 1 set - 8.60 USDGross price for quantities from 1 set - 8.60 USD
Net price for quantities from 3 set - 7.65 USDGross price for quantities from 3 set - 7.65 USD
Net price for quantities from 5 set - 6.69 USDGross price for quantities from 5 set - 6.69 USD
Net price for quantities from 10 set - 6.22 USDGross price for quantities from 10 set - 6.22 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set