+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDF-D.82

Spacer ring; MDF; 165mm; Peugeot; impregnated,varnished; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-D.82
TME Symbol:
MDF-D.82

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Peugeot
Application - car model
Peugeot 207 2006->2012
Application - loudspeaker localisation
Peugeot 207 front doors
Internal diameter
144mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight293.2 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-D.82
4 in TME stock
Net price for quantities from 1 set - 9.65 USDGross price for quantities from 1 set - 9.65 USD
Net price for quantities from 3 set - 8.58 USDGross price for quantities from 3 set - 8.58 USD
Net price for quantities from 5 set - 7.51 USDGross price for quantities from 5 set - 7.51 USD
Net price for quantities from 10 set - 6.97 USDGross price for quantities from 10 set - 6.97 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set