+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 130mm | |
Application - car brand | Fiat, Ford | |
Application - car model | Fiat Bravo II 2007->, Fiat Punto ->2005, Ford Ka ->2008 | |
Application - loudspeaker localisation | Fiat Bravo II rear doors, Fiat Punto rear doors, Ford Ka rear doors | |
Internal diameter | 117mm | |
Car Audio features | impregnated, varnished | |
Quantity in set/package | 2pcs. |