+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4CARMEDIA | |
Type of car audio accessories | spacer ring | |
Material | MDF | |
Loudspeaker size | 165mm | |
Application - car brand | Citroën, Fiat | |
Application - car model | Citroën Jumpy II 2007->, Fiat Scudo ->2006 | |
Application - loudspeaker localisation | Citroën Jumper front doors, Fiat Scudo front doors | |
Internal diameter | 144mm | |
Thickness | 27mm | |
Car Audio features | impregnated, varnished | |
Quantity in set/package | 2pcs. |