+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDF-PD130/30

Spacer ring; MDF; 130mm; impregnated,varnished; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
MDF-PD130/30
TME Symbol:
MDF-PD130/30

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Internal diameter
117mm
Outside diameter
155mm
Thickness
30mm
Car Audio features
impregnated, varnished
Quantity in set/package
2pcs.
Gross weight382.7 g
See other products in this category: MDF Mounting Accessories 4CARMEDIA,
*
MDF-PD130/30
15 in TME stock
Net price for quantities from 1 set - 5.90 USDGross price for quantities from 1 set - 5.90 USD
Net price for quantities from 3 set - 5.25 USDGross price for quantities from 3 set - 5.25 USD
Net price for quantities from 5 set - 4.59 USDGross price for quantities from 5 set - 4.59 USD
Net price for quantities from 10 set - 4.26 USDGross price for quantities from 10 set - 4.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set