+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRL10AUDI

Loudspeaker grille; 250mm; MDF; Øout: 280mm; Øint: 277mm


Manufacturer: BASSER

Manufacturer part number:
GRL10AUDI
TME Symbol:
MDF.MASK.AUDI

Specification

Manufacturer
BASSER
Type of car audio accessories
loudspeaker grille
Loudspeaker size
250mm
Material
MDF
Outside diameter
280mm
Internal diameter
277mm
Internal height
32mm
External height
36mm
Gross weight424.6 g
See other products in this category: Speakers Grilles, Front Panel Holders BASSER,
*
GRL10AUDI
1 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.