+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM20012

Spacer ring; MDF; 200mm; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
PM20012
TME Symbol:
MDF.UNI02

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
200mm
Internal diameter
182mm
Outside diameter
202mm
Thickness
12mm
Quantity in set/package
2pcs.
Gross weight110 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM20012
6 in TME stock
Net price for quantities from 1 set - 3.22 USDGross price for quantities from 1 set - 3.22 USD
Net price for quantities from 3 set - 2.86 USDGross price for quantities from 3 set - 2.86 USD
Net price for quantities from 5 set - 2.68 USDGross price for quantities from 5 set - 2.68 USD
Net price for quantities from 10 set - 2.50 USDGross price for quantities from 10 set - 2.50 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set