+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM16512

Spacer ring; MDF; 165mm; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
PM16512
TME Symbol:
MDF.UNI09

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Internal diameter
144mm
Outside diameter
177mm
Thickness
12mm
Quantity in set/package
2pcs.
Gross weight152.8 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM16512
104 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.49 USDGross price for quantities from 1 set - 2.49 USD
Net price for quantities from 3 set - 2.21 USDGross price for quantities from 3 set - 2.21 USD
Net price for quantities from 5 set - 2.07 USDGross price for quantities from 5 set - 2.07 USD
Net price for quantities from 10 set - 1.93 USDGross price for quantities from 10 set - 1.93 USD
Packaging method by the manufacturer:Bag = 1 set