+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM13018

Spacer ring; MDF; 130mm; 2pcs.

Manufacturer: BASSER

Manufacturer part number:
PM13018
TME Symbol:
MDF.UNI18

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
130mm
Internal diameter
118mm
Outside diameter
150mm
Thickness
18mm
Quantity in set/package
2pcs.
Gross weight169.31 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM13018
15 in TME stock
Net price for quantities from 1 set - 3.80 USDGross price for quantities from 1 set - 3.80 USD
Net price for quantities from 3 set - 3.38 USDGross price for quantities from 3 set - 3.38 USD
Net price for quantities from 5 set - 3.17 USDGross price for quantities from 5 set - 3.17 USD
Net price for quantities from 10 set - 2.95 USDGross price for quantities from 10 set - 2.95 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 set