+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM6918

Spacer ring; MDF; 6x9"; 2pcs; 260x186mm


Manufacturer: BASSER

Manufacturer part number:
PM6918
TME Symbol:
MDF.UNI19

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
6x9"
Internal diameter
154...228mm
Outside diameter
186...260mm
Usable dimensions
228x154mm
Thickness
18mm
Quantity in set/package
2pcs.
Body dimensions
260x186mm
Gross weight277.1 g
See other products in this category: MDF Mounting Accessories BASSER,
*
PM6918
23 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 5.79 USDGross price for quantities from 1 set - 5.79 USD
Net price for quantities from 3 set - 5.14 USDGross price for quantities from 3 set - 5.14 USD
Net price for quantities from 5 set - 4.82 USDGross price for quantities from 5 set - 4.82 USD
Net price for quantities from 10 set - 4.50 USDGross price for quantities from 10 set - 4.50 USD
Packaging method by the manufacturer:Bag = 1 set