+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Manufacturer | GW INSTEK | |
Type of oscilloscope | digital | |
Kind of oscilloscope | MDO | |
Number of channels | 2 | |
Band | 300MHz | |
Sampling | 2Gsps (in real time) | |
Memory record length | 20Mpts/ch | |
Kind of display used | LCD TFT 8" | |
Trigger modes | automatic, normal, single | |
Trigger | alternative, bus, falling-edge, glitch, rising-edge, runt, video signal, with delay | |
Time base | 1n...100s/div | |
Max. input voltage | 300V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Trigger coupling | AC, DC, highpass, lowpass | |
Manufacturer series | MDO-2000A | |
Rise time | ≤1.17ns | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 1mV/div...10V/div | |
Dimensions | 384x208x127.3mm | |
Measurement memory | 24 | |
Display resolution | 800x480 |