+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDP070M6

Fuse: fuse; automotive; M6 screw; 70A; 58VDC; 41mm; 41x12mm


Manufacturer: ELED

Manufacturer part number:
MDP070M6
TME Symbol:
MDP070M6

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M6 screw
Current rating
70A
Rated voltage
58V DC
Fuse size
41mm
Dimensions
41x12mm
Colour
brown
Leads
solder lugs M6
Gross weight2 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MDP070M6
0 in TME stock
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.