+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 80A | |
Rated voltage | 58V DC | |
Fuse size | 41mm | |
Mounting | M6 screw | |
Dimensions | 41x12x8.24mm | |
Colour | white | |
Leads | solder lugs M6 | |
Quantity in set/package | 5pcs. |