+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDPG LFS

Switch: push-button; Pos: 2; SPST; 0.2A/100VDC; OFF-(ON); THT; MDP

Manufacturer: C&K

Manufacturer part number:
MDPG LFS
TME Symbol:
MDPG

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.2A / 100V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
100mΩ
Actuator colour
white-black
Mounting
THT
Body dimensions
12.7x12.7x3.4mm
Manufacturer series
MDP
Operating temperature
-55...85°C
Gross weight15 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
MDPG LFS
0 in TME stock
Net price for quantities from 1000 pcs - 3.88 USDGross price for quantities from 1000 pcs - 3.88 USD
No. of pieces (Multiplicity: 1 000)