+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDPS LFS

Switch: push-button; Pos: 2; SPST; 1A/100VDC; OFF-(ON); PCB,THT


Manufacturer: C&K

Manufacturer part number:
MDPS LFS
TME Symbol:
MDPS

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
1A / 100V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Max. contact resistance:
100mΩ
Button shape
round
Actuator colour
white-black
Mounting
PCB, THT
Body dimensions
12.7x12.7x3.4mm
Manufacturer series
MDP
Operating temperature
-25...70°C
Gross weight0.7 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
MDPS LFS
1067 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.62 USDGross price for quantities from 25 pcs - 2.62 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 70 pcs - 1.97 USDGross price for quantities from 70 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Packaging method by the manufacturer:Tray = 100 pcs