+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 12V DC | |
Output current | 84mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | MDS01 | |
Body dimensions | 19.5x9.8x12.5mm | |
Efficiency | 77% | |
Operating temperature | -40...85°C | |
Switching frequency | 100kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 6kV DC | |
Number of outputs | 1 | |
Application | medical applications |