+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MDS01M-05N

Converter: DC/DC; 1W; Uin: 10.3÷13.2VDC; Uout: 5VDC; Iout: 200mA


Manufacturer: MEAN WELL

Manufacturer part number:
MDS01M-05N
TME Symbol:
MDS01M-05N

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
10.3...13.2V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
PCB
Manufacturer series
MDS01-N
Body dimensions
19.7x7.1x15.6mm
Efficiency
79%
Operating temperature
-40...95°C
Switching frequency
30kHz
Protection
short circuit protection SCP
Insulation voltage
6kV DC
Number of outputs
1
Application
industry, medical applications, telecommunication
Electrical connection
THT
Gross weight3.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
MDS01M-05N
0 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.