+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.3...13.2V DC | |
Output voltage | 12V DC | |
Output current | 84mA | |
Case | SIP7 | |
Mounting | PCB | |
Manufacturer series | MDS01-N | |
Body dimensions | 19.7x7.1x15.6mm | |
Efficiency | 81% | |
Operating temperature | -40...95°C | |
Switching frequency | 30kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 6kV DC | |
Number of outputs | 1 | |
Application | industry, medical applications, telecommunication | |
Electrical connection | THT |