+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...75V DC | |
Output voltage | 5V DC | |
Output current | 0.6A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | MDS03 | |
Body dimensions | 31.8x20.3x12.2mm | |
Efficiency | 80% | |
Operating temperature | -40...90°C | |
Switching frequency | 250kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 6kV DC | |
Number of outputs | 1 | |
Application | medical applications |